There are no models available for this part yet.
Overview of CV417A163PG30A2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
CAD Models for CV417A163PG30A2 by Kyocera AVX Components
Part Data Attributes for CV417A163PG30A2 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.016 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
100%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for CV417A163PG30A2
This table gives cross-reference parts and alternative options found for CV417A163PG30A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV417A163PG30A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH447A163PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.016uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV417A163PG30A2 vs CH447A163PA80A4 |
CH437A163PA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.016uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV417A163PG30A2 vs CH437A163PA30A4 |
CV427A163PG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV417A163PG30A2 vs CV427A163PG80A2 |
CV447A163PA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV417A163PG30A2 vs CV447A163PA80A2 |
CV447A163PA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.016uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV417A163PG30A2 vs CV447A163PA80A4 |
CV447A163PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.016uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV417A163PG30A2 vs CV447A163PG80A4 |
CV417A163PA80A2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.016uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CV417A163PG30A2 vs CV417A163PA80A2 |
CV417A163PA30A2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.016uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CV417A163PG30A2 vs CV417A163PA30A2 |
CV427A163PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.016uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV417A163PG30A2 vs CV427A163PG80A4 |
CV447A163PG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV417A163PG30A2 vs CV447A163PG80A2 |