Part Details for CV412A114KA30A2 by Kyocera AVX Components
Overview of CV412A114KA30A2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV412A114KA30A2
CV412A114KA30A2 CAD Models
CV412A114KA30A2 Part Data Attributes
|
CV412A114KA30A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV412A114KA30A2
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.11uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.11 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV412A114KA30A2
This table gives cross-reference parts and alternative options found for CV412A114KA30A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV412A114KA30A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH542A114KA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.11uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV412A114KA30A2 vs CH542A114KA30A4 |
CV522A114KA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV412A114KA30A2 vs CV522A114KA80A2 |
CV432A114KA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV412A114KA30A2 vs CV432A114KA30A4 |
CH532A114KG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.11uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV412A114KA30A2 vs CH532A114KG80A4 |
CV542A114KA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV412A114KA30A2 vs CV542A114KA80A4 |
201H05N114KQ4H | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Through Hole Mount, RADIAL LEADED | Johanson Dielectrics Inc | CV412A114KA30A2 vs 201H05N114KQ4H |
CH442A114KA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.11uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV412A114KA30A2 vs CH442A114KA30A4 |
CV412A114KG30A2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.11uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CV412A114KA30A2 vs CV412A114KG30A2 |
CV442A114KA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV412A114KA30A2 vs CV442A114KA80A2 |
CV512A114KG30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.11uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV412A114KA30A2 vs CV512A114KG30A4 |