Part Details for CV3459KT16-10S by ITT Interconnect Solutions
Overview of CV3459KT16-10S by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Part Details for CV3459KT16-10S
CV3459KT16-10S CAD Models
CV3459KT16-10S Part Data Attributes
|
CV3459KT16-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CV3459KT16-10S
ITT Interconnect Solutions
MIL Series Connector, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES |
Alternate Parts for CV3459KT16-10S
This table gives cross-reference parts and alternative options found for CV3459KT16-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV3459KT16-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3459KT16-10S | CONNECTOR, 3 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | CV3459KT16-10S vs MS3459KT16-10S |
MS3459KT16-10S | MIL Series Connector, 3 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | CV3459KT16-10S vs MS3459KT16-10S |
AE559KT16-10S | MIL Series Connector, 3 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | CV3459KT16-10S vs AE559KT16-10S |