Part Details for CV3459KT16-10P by ITT Interconnect Solutions
Overview of CV3459KT16-10P by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Part Details for CV3459KT16-10P
CV3459KT16-10P CAD Models
CV3459KT16-10P Part Data Attributes
|
CV3459KT16-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CV3459KT16-10P
ITT Interconnect Solutions
MIL Series Connector, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES |
Alternate Parts for CV3459KT16-10P
This table gives cross-reference parts and alternative options found for CV3459KT16-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV3459KT16-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3459KT16-10P | MIL Series Connector, 3 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | CV3459KT16-10P vs MS3459KT16-10P |