Part Details for CV1500-120 by Daykin Electric Corp
Overview of CV1500-120 by Daykin Electric Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV1500-120
CV1500-120 CAD Models
CV1500-120 Part Data Attributes:
|
CV1500-120
Daykin Electric Corp
Buy Now
Datasheet
|
Compare Parts:
CV1500-120
Daykin Electric Corp
Constant Voltage Transformer, 120V In Max, 120V Out, 1500VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAYKIN ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Input Voltage-Max | 120 V | |
Operating Frequency-Nom | 60 MHz | |
Output Voltage 1 | 120 V | |
Output Voltage-Max | 120 V | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 1500 VA |