There are no models available for this part yet.
Overview of CV149PA by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for CV149PA by Integrated Device Technology Inc
Part Data Attributes for CV149PA by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-56
|
Pin Count
|
56
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
400 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Primary Clock/Crystal Frequency-Nom
|
14.31818 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
400 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
6.1 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for CV149PA
This table gives cross-reference parts and alternative options found for CV149PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV149PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCV149PA8 | Processor Specific Clock Generator, 400MHz, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CV149PA vs IDTCV149PA8 |
IDTCV149PAG | Processor Specific Clock Generator, 400MHz, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | CV149PA vs IDTCV149PAG |
IDTCV149PA | Processor Specific Clock Generator, 400MHz, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CV149PA vs IDTCV149PA |
IDTCV149PV | Processor Specific Clock Generator, 400MHz, PDSO56, SSOP-56 | Integrated Device Technology Inc | CV149PA vs IDTCV149PV |
CV149PA8 | Processor Specific Clock Generator, 400MHz, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CV149PA vs CV149PA8 |