Part Details for CV+1130K07A by SEI Stackpole Electronics Inc
Overview of CV+1130K07A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV+1130K07A
CV+1130K07A CAD Models
CV+1130K07A Part Data Attributes
|
CV+1130K07A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV+1130K07A
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 170V, 19J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 19 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for CV+1130K07A
This table gives cross-reference parts and alternative options found for CV+1130K07A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV+1130K07A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV14141CVA | RESISTOR, VOLTAGE DEPENDENT, 180 V, 42 J, THROUGH HOLE MOUNT | Eaton Bussmann | CV+1130K07A vs MOV14141CVA |
V130LS5 | Varistor, 175V, 20J, Through Hole Mount, | Harris Semiconductor | CV+1130K07A vs V130LS5 |
V130LA20CX325 | METAL-OXIDE VARISTOR (MOV),130V V(RMS),9KA I(TM),RADIAL | Intersil Corporation | CV+1130K07A vs V130LA20CX325 |
SIOV-S14K140 | Varistor, 180V, 36J, Through Hole Mount, RADIAL LEADED | TDK Corporation | CV+1130K07A vs SIOV-S14K140 |
SV1130S07R | RESISTOR, VOLTAGE DEPENDENT, 170V, 19J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | CV+1130K07A vs SV1130S07R |
V14E300 | RESISTOR, VOLTAGE DEPENDENT, 385V, 125J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | CV+1130K07A vs V14E300 |
VZ07D221KBS | Varistor, 180V, 14J, Chassis Mount, RADIAL LEADED | World Products Inc | CV+1130K07A vs VZ07D221KBS |
SV1130K07A | RESISTOR, VOLTAGE DEPENDENT, 170V, 19J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV+1130K07A vs SV1130K07A |
D68ZOV141RA03 | RESISTOR, VOLTAGE DEPENDENT, 180V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | CV+1130K07A vs D68ZOV141RA03 |
VE13M00131JEH | RESISTOR, VOLTAGE DEPENDENT, 170V, 19J, THROUGH HOLE MOUNT | Kyocera AVX Components | CV+1130K07A vs VE13M00131JEH |