There are no models available for this part yet.
Overview of CV+1115S07B by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CV+1115S07B by SEI Stackpole Electronics Inc
Part Data Attributes for CV+1115S07B by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
115 V
|
Energy Absorbing Capacity-Max
|
16 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
150 V
|
Alternate Parts for CV+1115S07B
This table gives cross-reference parts and alternative options found for CV+1115S07B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV+1115S07B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E77853-000 | RESISTOR, VOLTAGE DEPENDENT, 150V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | CV+1115S07B vs E77853-000 |
SV5115K07R | RESISTOR, VOLTAGE DEPENDENT, 150V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV+1115S07B vs SV5115K07R |
CV+1115L07R | RESISTOR, VOLTAGE DEPENDENT, 150V, 16J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | CV+1115S07B vs CV+1115L07R |
CV+115K07A | RESISTOR, VOLTAGE DEPENDENT, 150V, 16J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | CV+1115S07B vs CV+115K07A |
SV1115S7B | RESISTOR, VOLTAGE DEPENDENT, 150V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV+1115S07B vs SV1115S7B |
SV1115K07R | RESISTOR, VOLTAGE DEPENDENT, 150V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV+1115S07B vs SV1115K07R |
CV+1115S07R | RESISTOR, VOLTAGE DEPENDENT, 150V, 16J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | CV+1115S07B vs CV+1115S07R |
CV+115K07R | RESISTOR, VOLTAGE DEPENDENT, 150V, 16J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | CV+1115S07B vs CV+115K07R |
CV+115K07B | RESISTOR, VOLTAGE DEPENDENT, 150V, 16J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | CV+1115S07B vs CV+115K07B |
CV+1115K07B | RESISTOR, VOLTAGE DEPENDENT, 150V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV+1115S07B vs CV+1115K07B |