Part Details for CUS30M-24/CO by TDK-Lambda Corporation
Overview of CUS30M-24/CO by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Price & Stock for CUS30M-24/CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH3979
|
Newark | Power Supply, Ac-Dc, 24V, 1.25A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):30W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda CUS30M-24/CO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2700 / $31.3300 | Buy Now |
DISTI #
285-CUS30M-24/CO-ND
|
DigiKey | AC/DC CONVERTER 24V 30W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3300 | Buy Now |
DISTI #
967-CUS30M24/CO
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 1.25A, 30W + Pcb coating RoHS: Compliant | 0 |
|
$28.2700 / $31.3300 | Order Now |
DISTI #
71769475
|
RS | Medical AC-DC Power Supply, 24V@1.25A, 30W, 115-230V, PCB Coating, CUS30M Series | TDK-Lambda CUS30M-24/CO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 250W - 24VDC - Input: 85-264VAC - Medical - Open frame - JST Connectors - PCB Coating RoHS: Compliant | 0 |
|
$28.2700 / $31.3300 | Buy Now |
DISTI #
000000000005969330
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 1.25A, 30W + Pcb coating Min Qty: 1 | 0 |
|
$25.4400 / $31.3300 | Buy Now |