CUS250M-24
Description: AC-DC Regulated Power Supply Module,

Overview of CUS250M-24 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CUS250M-24 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK4931
Avnet Americas AC/DC Power Supply Single-OUT 24V 10.41A 250W Chassis Mount - Bulk (Alt: 62AK4931) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk 33 Partner Stock
  • 1 $126.0000
  • 10 $118.2000
  • 25 $114.4000
  • 50 $110.6000
$110.6000 / $126.0000 Buy Now
DISTI # CUS250M-24
Avnet Americas AC/DC Power Supply Single-OUT 24V 10.41A 250W Chassis Mount - Boxed Product (Development Kits) (Alt: CUS250M-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Box 0
  • 1 $149.0697
$149.0697 Buy Now

CAD Models for CUS250M-24 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CUS250M-24 by TDK Corporation

CUS250M-24
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. CUS250M-24
    TDK Corporation
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CUS250M-24 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CUS250M-24 by TDK Corporation

Select Manufacturer
Which Manufacturer of CUS250M-24 would you like to use for your alert(s)?
  • Please alert me when CUS250M-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CUS250M-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CUS250M-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CUS250M-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CUS250M-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CUS250M-24 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: