Part Details for CUS250M-24/A by TDK Corporation
Overview of CUS250M-24/A by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for CUS250M-24/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4932
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 10.41A 250W Chassis Mount - Bulk (Alt: 62AK4932) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$126.8000 / $144.4600 | Buy Now |
DISTI #
CUS250M-24/A
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 10.41A 250W Chassis Mount - Boxed Product (Development Kits) (Alt: CUS250M-24/A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$170.9042 | Buy Now |
DISTI #
75701477
|
Verical | CUS250M-24/A Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 3 |
|
$160.8230 / $186.1210 | Buy Now |