Diodes
CUS08F30,H3F
Toshiba America Electronic Components
Description: DIODE SCHOTTKY 30V 800MA USC

Overview of CUS08F30,H3F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CUS08F30,H3F by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # CUS08F30H3FCT-ND
DigiKey DIODE SCHOTTKY 30V 800MA USC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 786527
In Stock
  • 1 $0.3100
  • 10 $0.2130
  • 100 $0.1040
  • 500 $0.0868
  • 1,000 $0.0603
  • 3,000 $0.0523
  • 6,000 $0.0485
  • 9,000 $0.0402
  • 30,000 $0.0395
  • 75,000 $0.0355
  • 150,000 $0.0307
$0.0307 / $0.3100 Buy Now
DISTI # CUS08F30,H3F
Avnet Americas Small Signal Schottky Diode, Single, 30 V, 800 mA, 450 mV, 5 A, 125 °C, SOD-323, 2 Pins - Tape and Reel (Alt: CUS08F30,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 126000
  • 3,000 $0.0367
  • 6,000 $0.0358
  • 12,000 $0.0341
  • 18,000 $0.0331
  • 24,000 $0.0324
  • 30,000 $0.0314
  • 300,000 $0.0307
$0.0307 / $0.0367 Buy Now
DISTI # 757-CUS08F30H3F
Mouser Electronics Schottky Diodes & Rectifiers Single High-speed switching RoHS: Compliant 102602
  • 1 $0.3100
  • 10 $0.1890
  • 100 $0.0870
  • 1,000 $0.0600
  • 3,000 $0.0480
  • 9,000 $0.0400
  • 24,000 $0.0390
  • 45,000 $0.0350
  • 99,000 $0.0310
$0.0310 / $0.3100 Buy Now
DISTI # V36:1790_13896646
Arrow Electronics Diode Small Signal Schottky Si 30V 0.8A 2-Pin USC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2342 Americas - 15000
  • 3,000 $0.0463
  • 9,000 $0.0382
  • 24,000 $0.0371
  • 45,000 $0.0330
  • 99,000 $0.0287
$0.0287 / $0.0463 Buy Now
DISTI # 79927704
Verical Diode Small Signal Schottky Si 30V 0.8A 2-Pin USC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 Americas - 12000
  • 3,000 $0.0463
$0.0463 Buy Now
Ameya Holding Limited DIODE SCHOTTKY 30V 800MA USC 282318
RFQ

CAD Models for CUS08F30,H3F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CUS08F30,H3F by Toshiba America Electronic Components

CUS08F30,H3F
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
SOD-323, SC-76, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Toshiba
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
50 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CUS08F30,H3F
    Toshiba America Electronic Components
    DIODE SCHOTTKY 30V 800MA USC
    VS

Alternate Parts for CUS08F30,H3F

This table gives cross-reference parts and alternative options found for CUS08F30,H3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUS08F30,H3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CUS08F30,H3F(T Rectifier Diode Toshiba America Electronic Components CUS08F30,H3F vs CUS08F30,H3F(T
Part Number Description Manufacturer Compare
CUS08F30,H3F(T Rectifier Diode Toshiba America Electronic Components CUS08F30,H3F vs CUS08F30,H3F(T

Related Parts for CUS08F30,H3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CUS08F30,H3F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CUS08F30,H3F by Toshiba America Electronic Components

  • Please alert me when CUS08F30,H3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CUS08F30,H3F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CUS08F30,H3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CUS08F30,H3F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CUS08F30,H3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CUS08F30,H3F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: