Part Details for CU954B3L-32T by TDK Corporation
Overview of CU954B3L-32T by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CU954B3L-32T
CU954B3L-32T CAD Models
CU954B3L-32T Part Data Attributes
|
CU954B3L-32T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CU954B3L-32T
TDK Corporation
Isolator, 3000MHz Min, 3500MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.2 |