Part Details for CU9104A3L-90T by TDK Corporation
Overview of CU9104A3L-90T by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CU9104A3L-90T
CU9104A3L-90T CAD Models
CU9104A3L-90T Part Data Attributes
|
CU9104A3L-90T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CU9104A3L-90T
TDK Corporation
Isolator, 8500MHz Min, 9500MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 9500 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.2 |