Part Details for CU424B1L-B-2T by TDK Corporation
Overview of CU424B1L-B-2T by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CU424B1L-B-2T
CU424B1L-B-2T CAD Models
CU424B1L-B-2T Part Data Attributes
|
CU424B1L-B-2T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CU424B1L-B-2T
TDK Corporation
Isolator, 915MHz Min, 940MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 940 MHz | |
Operating Frequency-Min | 915 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.4 |