Part Details for CU21AF-FREQ1 by Transko Electronics Inc
Overview of CU21AF-FREQ1 by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CU21AF-FREQ1
CU21AF-FREQ1 CAD Models
CU21AF-FREQ1 Part Data Attributes
|
CU21AF-FREQ1
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CU21AF-FREQ1
Transko Electronics Inc
TTL Output Clock Oscillator, 0.01MHz Min, 69.999MHz Max, FULL SIZE, DIP-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 69.999 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.83mm x 13.21mm x 6.48mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |