Part Details for CU10Y1R50DAT4A by Kyocera AVX Components
Overview of CU10Y1R50DAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CU10Y1R50DAT4A
CU10Y1R50DAT4A CAD Models
CU10Y1R50DAT4A Part Data Attributes
|
CU10Y1R50DAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CU10Y1R50DAT4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
Length | 0.4 mm | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.2 mm |
Alternate Parts for CU10Y1R50DAT4A
This table gives cross-reference parts and alternative options found for CU10Y1R50DAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU10Y1R50DAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G160-0R5DPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, | VENKEL LTD | CU10Y1R50DAT4A vs C01005C0G160-0R5DPBR |
C01005C0G160-0R5DPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU10Y1R50DAT4A vs C01005C0G160-0R5DPR |
C01005C0G160-0R5DNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | VENKEL LTD | CU10Y1R50DAT4A vs C01005C0G160-0R5DNP |
C01005C0G160-0R5DNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP | VENKEL LTD | CU10Y1R50DAT4A vs C01005C0G160-0R5DNR |
C01005COG160-0R5DP6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 01005, | VENKEL LTD | CU10Y1R50DAT4A vs C01005COG160-0R5DP6R |
C01005COG160-0R5DN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 01005, | VENKEL LTD | CU10Y1R50DAT4A vs C01005COG160-0R5DN6D |
C01005C0G160-0R5DN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CU10Y1R50DAT4A vs C01005C0G160-0R5DN6P |
C01005C0G160-0R5DGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU10Y1R50DAT4A vs C01005C0G160-0R5DGU |
C01005C0G160-0R5DGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU10Y1R50DAT4A vs C01005C0G160-0R5DGD |
CU10Y1R50DAT2A | Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 01005, | Kyocera AVX Components | CU10Y1R50DAT4A vs CU10Y1R50DAT2A |