Part Details for CU10Y14R7BATUA by Kyocera AVX Components
Overview of CU10Y14R7BATUA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU10Y14R7BATUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CU10Y14R7BATUA-ND
|
DigiKey | CAP CER 4.7PF 16V NP0 01005 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CU10Y14R7BATUA
|
Avnet Americas | Cap Ceramic 4.7pF 16V C0G 0.1pF SMD 01005 125°C T/R - Tape and Reel (Alt: CU10Y14R7BATUA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 23 | 40000 |
|
$0.0304 / $0.2250 | Buy Now |
|
Quest Components | 32000 |
|
$0.0375 / $0.3000 | Buy Now |
Part Details for CU10Y14R7BATUA
CU10Y14R7BATUA CAD Models
CU10Y14R7BATUA Part Data Attributes
|
CU10Y14R7BATUA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CU10Y14R7BATUA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 16V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 01005
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
Length | 0.4 mm | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.2 mm |
Alternate Parts for CU10Y14R7BATUA
This table gives cross-reference parts and alternative options found for CU10Y14R7BATUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU10Y14R7BATUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC01005NPO4R7B16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | CU10Y14R7BATUA vs NMC01005NPO4R7B16TRPLP4F |
CMC-016/4R7BN01005TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CU10Y14R7BATUA vs CMC-016/4R7BN01005TF |
C01005C0G160-4R7BN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CU10Y14R7BATUA vs C01005C0G160-4R7BN6P |
C01005C0G160-4R7BN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CU10Y14R7BATUA vs C01005C0G160-4R7BN6R |
MLASE042SCG4R7BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CU10Y14R7BATUA vs MLASE042SCG4R7BWNA01 |