Part Details for CU10Y1220GATUA by Kyocera AVX Components
Overview of CU10Y1220GATUA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CU10Y1220GATUA
CU10Y1220GATUA CAD Models
CU10Y1220GATUA Part Data Attributes
|
CU10Y1220GATUA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CU10Y1220GATUA
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CU10Y1220GATUA
This table gives cross-reference parts and alternative options found for CU10Y1220GATUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU10Y1220GATUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC01005NPO220G16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CU10Y1220GATUA vs NMC01005NPO220G16TRPF |
NMC01005NPO220G16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CU10Y1220GATUA vs NMC01005NPO220G16TRP3KF |
NMC01005NPO220G16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | CU10Y1220GATUA vs NMC01005NPO220G16TRPLP4F |
CMC-016/220GN01005TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CU10Y1220GATUA vs CMC-016/220GN01005TF |
CMC-016/220GN01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CU10Y1220GATUA vs CMC-016/220GN01005T13F |