Part Details for CU10Y10R5DAT4A by Kyocera AVX Components
Overview of CU10Y10R5DAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CU10Y10R5DAT4A
CU10Y10R5DAT4A CAD Models
CU10Y10R5DAT4A Part Data Attributes
|
CU10Y10R5DAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CU10Y10R5DAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CU10Y10R5DAT4A
This table gives cross-reference parts and alternative options found for CU10Y10R5DAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU10Y10R5DAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CU10Y1R50DAT4A | Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 01005, | Kyocera AVX Components | CU10Y10R5DAT4A vs CU10Y1R50DAT4A |
CU10Y1R50DAT2A | Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 01005, | Kyocera AVX Components | CU10Y10R5DAT4A vs CU10Y1R50DAT2A |
CU10Y1R50DATUA | Ceramic Capacitor, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 01005, | Kyocera AVX Components | CU10Y10R5DAT4A vs CU10Y1R50DATUA |
NMC01005NPOR50D16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CU10Y10R5DAT4A vs NMC01005NPOR50D16TRP3KF |