Part Details for CU10312R2BAT2A by Kyocera AVX Components
Overview of CU10312R2BAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CU10312R2BAT2A
CU10312R2BAT2A CAD Models
CU10312R2BAT2A Part Data Attributes
|
CU10312R2BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CU10312R2BAT2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 16V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e2 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.55% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.55% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CU10312R2BAT2A
This table gives cross-reference parts and alternative options found for CU10312R2BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU10312R2BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0225C1E2R2BB01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CU10312R2BAT2A vs GJM0225C1E2R2BB01L |
GRM0225C1E2R2BA03L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CU10312R2BAT2A vs GRM0225C1E2R2BA03L |
GRM0225C1E2R2BDAEL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CU10312R2BAT2A vs GRM0225C1E2R2BDAEL |
GRM0225C1E2R2BA02L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | CU10312R2BAT2A vs GRM0225C1E2R2BA02L |
CU10312R2BAT4A | Ceramic Capacitor, Ceramic, 16V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CU10312R2BAT2A vs CU10312R2BAT4A |