Datasheets
CU02CG4R0C16AH by:

Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 01005, CHIP

Part Details for CU02CG4R0C16AH by Kyocera AVX Components

Overview of CU02CG4R0C16AH by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CU02CG4R0C16AH

Part # Distributor Description Stock Price Buy
DISTI # CU02CG4R0C16AH
Avnet Americas - Tape and Reel (Alt: CU02CG4R0C16AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0067
$0.0067 Buy Now
DISTI # 346-CU02CG4R0C16AH
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4pF C0G 01005 To l 0.25pF RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0320
  • 100 $0.0200
  • 1,000 $0.0150
  • 2,500 $0.0130
  • 10,000 $0.0110
  • 20,000 $0.0070
$0.0070 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 20,000 $0.0070
$0.0070 Buy Now

Part Details for CU02CG4R0C16AH

CU02CG4R0C16AH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CU02CG4R0C16AH Part Data Attributes

CU02CG4R0C16AH Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CU02CG4R0C16AH Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 01005, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 16 Weeks
Capacitance 0.000004 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.2 mm
JESD-609 Code e3
Length 0.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 6.25%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 6.25%
Rated (DC) Voltage (URdc) 16 V
Size Code 01005
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.2 mm

Alternate Parts for CU02CG4R0C16AH

This table gives cross-reference parts and alternative options found for CU02CG4R0C16AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU02CG4R0C16AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GJM0225C1C4R0CB01L Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CU02CG4R0C16AH vs GJM0225C1C4R0CB01L
MSASE042SCG040CWNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 01005, CHIP TAIYO YUDEN CU02CG4R0C16AH vs MSASE042SCG040CWNA01
CC0100CRNPO7BN4R0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 01005, CHIP YAGEO Corporation CU02CG4R0C16AH vs CC0100CRNPO7BN4R0
EMK042CG040CD-W Capacitor, Ceramic, Chip, General Purpose, 4pF, 16V, ±0.25pF, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/1mm pitch TAIYO YUDEN CU02CG4R0C16AH vs EMK042CG040CD-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CU02CG4R0C16AH by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CU02CG4R0C16AH by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CU02CG4R0C16AH would you like to use for your alert(s)?
  • Please alert me when CU02CG4R0C16AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CU02CG4R0C16AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CU02CG4R0C16AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CU02CG4R0C16AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CU02CG4R0C16AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CU02CG4R0C16AH by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: