Part Details for CU02CG4R0C16AH by Kyocera AVX Components
Overview of CU02CG4R0C16AH by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU02CG4R0C16AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CU02CG4R0C16AH
|
Avnet Americas | - Tape and Reel (Alt: CU02CG4R0C16AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 | Buy Now |
DISTI #
346-CU02CG4R0C16AH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4pF C0G 01005 To l 0.25pF RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0070 | Buy Now |
Part Details for CU02CG4R0C16AH
CU02CG4R0C16AH CAD Models
CU02CG4R0C16AH Part Data Attributes
|
CU02CG4R0C16AH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CU02CG4R0C16AH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CU02CG4R0C16AH
This table gives cross-reference parts and alternative options found for CU02CG4R0C16AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU02CG4R0C16AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0225C1C4R0CB01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CU02CG4R0C16AH vs GJM0225C1C4R0CB01L |
MSASE042SCG040CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CU02CG4R0C16AH vs MSASE042SCG040CWNA01 |
CC0100CRNPO7BN4R0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 01005, CHIP | YAGEO Corporation | CU02CG4R0C16AH vs CC0100CRNPO7BN4R0 |
EMK042CG040CD-W | Capacitor, Ceramic, Chip, General Purpose, 4pF, 16V, ±0.25pF, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/1mm pitch | TAIYO YUDEN | CU02CG4R0C16AH vs EMK042CG040CD-W |