CU01Y16R2CAT2A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of CU01Y16R2CAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CU01Y16R2CAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CU01Y16R2CAT2A by Kyocera AVX Components

CU01Y16R2CAT2A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.0000062 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
4.03%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Positive Tolerance
4.03%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Nickel (Sn/Ni)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CU01Y16R2CAT2A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CU01Y16R2CAT2A

This table gives cross-reference parts and alternative options found for CU01Y16R2CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU01Y16R2CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL03C6R2CA3GNNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP Samsung Electro-Mechanics CU01Y16R2CAT2A vs CL03C6R2CA3GNNC
GJM0335C1E6R2CB01C Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CU01Y16R2CAT2A vs GJM0335C1E6R2CB01C
MC01CTN2506R2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP Viking Tech Corp CU01Y16R2CAT2A vs MC01CTN2506R2
CU01Y16R2CAT4A Ceramic Capacitor, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kyocera AVX Components CU01Y16R2CAT2A vs CU01Y16R2CAT4A
250R05S6R2CV4Y CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000062uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE Johanson Technology Inc CU01Y16R2CAT2A vs 250R05S6R2CV4Y
CL03C6R2CA3GNNH Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP Samsung Electro-Mechanics CU01Y16R2CAT2A vs CL03C6R2CA3GNNH
250R05S6R2CV4T CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000062uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE Johanson Technology Inc CU01Y16R2CAT2A vs 250R05S6R2CV4T
NMC-L0201NPO6R2C25TRPF Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.03% +Tol, 4.03% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT NIC Components Corp CU01Y16R2CAT2A vs NMC-L0201NPO6R2C25TRPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CU01Y16R2CAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CU01Y16R2CAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CU01Y16R2CAT2A would you like to use for your alert(s)?
  • Please alert me when CU01Y16R2CAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CU01Y16R2CAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CU01Y16R2CAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CU01Y16R2CAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CU01Y16R2CAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CU01Y16R2CAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: