CTZ7V5A
Continental Device India Ltd
Description: Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional

Overview of CTZ7V5A by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for CTZ7V5A by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTZ7V5A by Continental Device India Ltd

CTZ7V5A
Continental Device India Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4 Ω
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
50 Ω
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
3.375 mV/°C
Voltage Tol-Max
5%
Working Test Current
10 mA
Want to compare parts?
  1. CTZ7V5A
    Continental Device India Ltd
    Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for CTZ7V5A

This table gives cross-reference parts and alternative options found for CTZ7V5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTZ7V5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3515AE3 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation CTZ7V5A vs 1N3515AE3
1N5733BTR Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CTZ7V5A vs 1N5733BTR
1N3515 Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation CTZ7V5A vs 1N3515
1N3515TR Zener Diode, 7.5V V(Z), 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp CTZ7V5A vs 1N3515TR
1N3515E3 Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation CTZ7V5A vs 1N3515E3
1N5733B Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc CTZ7V5A vs 1N5733B
1N5733B Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc CTZ7V5A vs 1N5733B
1N3515A Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation CTZ7V5A vs 1N3515A
1N3515A Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc CTZ7V5A vs 1N3515A
1N5733B-1E3TR Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CTZ7V5A vs 1N5733B-1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTZ7V5A by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTZ7V5A by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of CTZ7V5A would you like to use for your alert(s)?
  • Please alert me when CTZ7V5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTZ7V5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTZ7V5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTZ7V5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTZ7V5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTZ7V5A by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: