Part Details for CTZ3E-50C-W1-PF by KYOCERA Corporation
Overview of CTZ3E-50C-W1-PF by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTZ3E-50C-W1-PF
CTZ3E-50C-W1-PF CAD Models
CTZ3E-50C-W1-PF Part Data Attributes
|
CTZ3E-50C-W1-PF
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CTZ3E-50C-W1-PF
KYOCERA Corporation
Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 4.5pF Min, 50pF Max, Vertical Adjuster, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 50 pF | |
Capacitance-Min | 4.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Multilayer | No | |
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Width | 3.2 mm |
Alternate Parts for CTZ3E-50C-W1-PF
This table gives cross-reference parts and alternative options found for CTZ3E-50C-W1-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTZ3E-50C-W1-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTZ3E-50C-W-1-PF | Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 4.5pF Min, 50pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-50C-W1-PF vs CTZ3E-50C-W-1-PF |
CTZ3E-50C-W1-PF | CAPACITOR, VARIABLE, 25 V, 4.5 pF - 50 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3E-50C-W1-PF vs CTZ3E-50C-W1-PF |