CTZ3E-03A-X1-PF
Description: CAPACITOR, VARIABLE, CERAMIC, 25 V, 1 pF - 3 pF, VERTICAL ADJUSTER, SURFACE MOUNT, ROHS COMPLIANT

Overview of CTZ3E-03A-X1-PF by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for CTZ3E-03A-X1-PF by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTZ3E-03A-X1-PF by KYOCERA Crystal Device Corporation

CTZ3E-03A-X1-PF
KYOCERA Crystal Device Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.30.00.10
Adjuster Orientation
VERTICAL
Capacitance-Max
3 pF
Capacitance-Min
1 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multi-turn
Multilayer
No
Negative Tolerance
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
25 V
Size Code
1812
Surface Mount
YES
Terminal Shape
GULL WING
Width
3.2 mm
Want to compare parts?
  1. CTZ3E-03A-X1-PF
    KYOCERA Crystal Device Corporation
    CAPACITOR, VARIABLE, CERAMIC, 25 V, 1 pF - 3 pF, VERTICAL ADJUSTER, SURFACE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for CTZ3E-03A-X1-PF

This table gives cross-reference parts and alternative options found for CTZ3E-03A-X1-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTZ3E-03A-X1-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTZ3E-03A-X-1-PF Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 1pF Min, 3pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-03A-X1-PF vs CTZ3E-03A-X-1-PF
CTZ3E-03A-X1-PF Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 1pF Min, 3pF Max, Vertical Adjuster, Surface Mount, ROHS COMPLIANT KYOCERA Corporation CTZ3E-03A-X1-PF vs CTZ3E-03A-X1-PF
Part Number Description Manufacturer Compare
CTZ3E-03A-X-1-PF Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 1pF Min, 3pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-03A-X1-PF vs CTZ3E-03A-X-1-PF
CTZ3E-03A-X1-PF CAPACITOR, VARIABLE, 25 V, 1 pF - 3 pF, VERTICAL ADJUSTER, SURFACE MOUNT Kyocera AVX Components CTZ3E-03A-X1-PF vs CTZ3E-03A-X1-PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTZ3E-03A-X1-PF by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTZ3E-03A-X1-PF by KYOCERA Crystal Device Corporation

  • Please alert me when CTZ3E-03A-X1-PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTZ3E-03A-X1-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTZ3E-03A-X1-PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTZ3E-03A-X1-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTZ3E-03A-X1-PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTZ3E-03A-X1-PF by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: