Part Details for CTX6LZ-A4B3-FREQ-OUT2 by Cardinal Components
Overview of CTX6LZ-A4B3-FREQ-OUT2 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for CTX6LZ-A4B3-FREQ-OUT2
CTX6LZ-A4B3-FREQ-OUT2 CAD Models
CTX6LZ-A4B3-FREQ-OUT2 Part Data Attributes
|
CTX6LZ-A4B3-FREQ-OUT2
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CTX6LZ-A4B3-FREQ-OUT2
Cardinal Components
Clipped Sine Output Oscillator, 12MHz Min, 19.68MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 19.68 MHz | |
Operating Frequency-Min | 12 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 1 V | |
Physical Dimension | 11.4mm x 9.6mm x 4mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |