CTX50-3P
Description: General Purpose Inductor, 50.02uH, 20%, 2 Element, Iron-Core, SMD

Overview of CTX50-3P by Coiltronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology

Price & Stock for CTX50-3P by Coiltronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 650
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
  • 76 $1.5681
  • 161 $1.4559
  • 328 $1.3776
$1.3776 / $3.3600 Buy Now
Quest Components   520
  • 1 $4.5000
  • 90 $2.1000
  • 239 $1.9500
$1.9500 / $4.5000 Buy Now

CAD Models for CTX50-3P by Coiltronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTX50-3P by Coiltronics

CTX50-3P
Coiltronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COILTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
IRON
DC Resistance
0.277 Ω
Inductance-Nom (L)
50.02 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
0.82 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
PARALLEL CONNECTED
Surface Mount
YES
Terminal Placement
ON CIRCLE
Terminal Shape
NO LEAD
Tolerance
20%
Want to compare parts?
  1. CTX50-3P
    Coiltronics
    General Purpose Inductor, 50.02uH, 20%, 2 Element, Iron-Core, SMD
    VS

Related Parts for CTX50-3P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTX50-3P by Coiltronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTX50-3P by Coiltronics

Select Manufacturer
Which Manufacturer of CTX50-3P would you like to use for your alert(s)?
  • Please alert me when CTX50-3P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTX50-3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTX50-3P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTX50-3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTX50-3P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTX50-3P by Coiltronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: