Part Details for CTX33-2P-R by Coiltronics
Overview of CTX33-2P-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX33-2P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7124
|
Newark | Power Inductor, 32.67Uh, 1.3A, 20%, Full Reel, Product Range:Econo-Pac 2P Series, Inductance, Parallel:32.67Μh, Rms Current, Parallel:1.3A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.126Ohm, Product Length:8.89Mm Rohs Compliant: Yes |Eaton Coiltronics CTX33-2P-R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.7300 | Buy Now |
DISTI #
52K7469
|
Newark | Power Inductor, 32.67Uh, 1.3A, 20%, Product Range:Econo-Pac 2P Series, Inductance, Parallel:32.67Μh, Rms Current, Parallel:1.3A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.126Ohm, Product Length:8.89Mm Rohs Compliant: Yes |Eaton Coiltronics CTX33-2P-R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5900 | Buy Now |
Part Details for CTX33-2P-R
CTX33-2P-R CAD Models
CTX33-2P-R Part Data Attributes:
|
CTX33-2P-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX33-2P-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |