Part Details for CTX250-5-52LP by Coiltronics
Overview of CTX250-5-52LP by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Part Details for CTX250-5-52LP
CTX250-5-52LP CAD Models
CTX250-5-52LP Part Data Attributes
|
CTX250-5-52LP
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX250-5-52LP
Coiltronics
General Purpose Inductor, 254.4uH, 20%, 1 Element, Iron-Core
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Circular | |
Core Material | IRON | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 254.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.38 mm | |
Lead Length | 10 mm | |
Lead Spacing | 49.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 53.7 mm | |
Package Length | 24.3 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 9.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |