Part Details for CTX2-1A-R by Cooper Industries
Overview of CTX2-1A-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for CTX2-1A-R
CTX2-1A-R CAD Models
CTX2-1A-R Part Data Attributes
|
CTX2-1A-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CTX2-1A-R
Cooper Industries
General Purpose Inductor, 2.3uH, 25%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 2.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for CTX2-1A-R
This table gives cross-reference parts and alternative options found for CTX2-1A-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX2-1A-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX2-1P-R | General Purpose Inductor, 2.02uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT | Cooper Industries | CTX2-1A-R vs CTX2-1P-R |
CTX2-1A | 2 ELEMENT, 2 uH, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | CTX2-1A-R vs CTX2-1A |
CTX2-1-R | General Purpose Inductor, 2.03uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT | Cooper Industries | CTX2-1A-R vs CTX2-1-R |
CTX2-1P | 2 ELEMENT, 2.02 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | CTX2-1A-R vs CTX2-1P |