Part Details for CTX150-1-52LP-R by Coiltronics
Overview of CTX150-1-52LP-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC652LP2E | Analog Devices | Fixed atten 2 dB | |
119197-HMC652LP2E | Analog Devices | HMC652LP2E Evaluation Board | |
HMC652LP2ETR | Analog Devices | Fixed atten - 2dB |
Price & Stock for CTX150-1-52LP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K6975
|
Newark | Coiltronics Rohs Compliant: Yes |Eaton Coiltronics CTX150-1-52LP-R RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.4800 | Buy Now |