Part Details for CTX110652 by Eaton Bussmann
Overview of CTX110652 by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CTX110652
CTX110652 CAD Models
CTX110652 Part Data Attributes
|
CTX110652
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
CTX110652
Eaton Bussmann
POWER TRANSFORMER, 2.5 VA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 7.8 mm | |
Length | 21.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 80 kHz | |
Operating Frequency-Min | 40 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current 1 | 0.005 A | |
Output Voltage 1 | 1340 V | |
Packing Method | BULK | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 14.35 mm |
Alternate Parts for CTX110652
This table gives cross-reference parts and alternative options found for CTX110652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX110652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX110652 | Power Transformer, 2.5VA | Cooper Industries | CTX110652 vs CTX110652 |
CTX110652 | POWER TRANSFORMER | Eaton Electronics | CTX110652 vs CTX110652 |
CTX110652-R | Power Transformer, 2.5VA, ROHS COMPLIANT | Cooper Industries | CTX110652 vs CTX110652-R |