Part Details for CTX110600 by Eaton Bussmann
Overview of CTX110600 by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CTX110600
CTX110600 CAD Models
CTX110600 Part Data Attributes
|
CTX110600
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
CTX110600
Eaton Bussmann
POWER TRANSFORMER, 6 VA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 6.9 mm | |
Length | 26 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 80 kHz | |
Operating Frequency-Min | 40 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current 1 | 0.011 A | |
Output Voltage 1 | 1340 V | |
Packing Method | BULK | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 16.5 mm |