Part Details for CTX1000-1-52LP-R by Cooper Industries
Overview of CTX1000-1-52LP-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTX1000-1-52LP-R
CTX1000-1-52LP-R CAD Models
CTX1000-1-52LP-R Part Data Attributes:
|
CTX1000-1-52LP-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CTX1000-1-52LP-R
Cooper Industries
1 ELEMENT, 1004uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
Construction | Hortizontal Mount | |
Core Material | IRON | |
DC Resistance | 0.638 Ω | |
Inductance-Nom (L) | 1004 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.46 mm | |
Lead Length | 10 mm | |
Lead Spacing | 28 mm | |
Manufacturer Series | CTX1000-1-52 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 29.8 mm | |
Package Length | 17.1 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 1.5 A | |
Series | LCPI | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTX1000-1-52LP-R
This table gives cross-reference parts and alternative options found for CTX1000-1-52LP-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX1000-1-52LP-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX1000-1-52 | 1 ELEMENT, 1004 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | CTX1000-1-52LP-R vs CTX1000-1-52 |
65654395 | https://4donline.ihs.com/images/VipMasterCap/Capacitor/COIL/COILS00022/COILS00022-1.pdf | Transferred | CTX1000-1-52LP-R vs 65654395 |
CTX1000-1-52M-R | General Purpose Inductor, 1000uH, 2 Element, Iron-Core, ROHS COMPLIANT | CTX1000-1-52LP-R vs | |
7.46 | 1862 | https://4donline.ihs.com/images/VipMasterCap/Capacitor/COIL/COILS00022/COILS00022-1.pdf | CTX1000-1-52LP-R vs 7.46 |
Eaton Electronics | CTX1000-1-52LPR | CTX1000-1-52LPR | CTX1000-1-52LP-R vs Eaton Electronics |
Transferred | 65217666 | 4307535 | CTX1000-1-52LP-R vs Transferred |