-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX100-2-52-R
|
Avnet Americas | Toroidal Inductor, 101.7 uH, 4.4 A, 53.4 Milliohm, ± 20% - Trays (Alt: CTX100-2-52-R) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.3152 / $3.6778 | Buy Now |
DISTI #
704-CTX100-2-52-R
|
Mouser Electronics | Power Inductors - Leaded 100uH 4.3A 0.054ohms Vertical Mount RoHS: Compliant | 0 |
|
$3.7000 / $6.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$3.3300 | Buy Now |
DISTI #
CTX100-2-52-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 70 | 0 |
|
$2.7400 / $3.4300 | Buy Now |
DISTI #
CTX100-2-52-R
|
Avnet Abacus | Toroidal Inductor, 101.7 uH, 4.4 A, 53.4 Milliohm, � 20% (Alt: CTX100-2-52-R) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTX100-2-52-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX100-2-52-R
Eaton Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Construction | Vertical Mount | |
Core Material | IRON | |
DC Resistance | 0.0534 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.89 mm | |
Lead Length | 10 mm | |
Lead Spacing | 13.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 24 mm | |
Package Length | 16.6 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 4.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |