Part Details for CTX02-11932 by Coiltronics
Overview of CTX02-11932 by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX02-11932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2499 |
|
RFQ | ||
|
Quest Components | 2 ELEMENT, 67 uH, POWDERED IRON-CORE, COMMON MODE CHOKE, SMD | 410 |
|
$2.1000 / $5.2500 | Buy Now |
|
Quest Components | 2 ELEMENT, 67 uH, POWDERED IRON-CORE, COMMON MODE CHOKE, SMD | 75 |
|
$2.6250 / $5.2500 | Buy Now |
Part Details for CTX02-11932
CTX02-11932 CAD Models
CTX02-11932 Part Data Attributes:
|
CTX02-11932
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX02-11932
Coiltronics
Common Mode Choke, 67uH, 2 Element, Iron-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 67 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | NO LEAD |