Part Details for CTX02-11715 by Eaton Electronics
Overview of CTX02-11715 by Eaton Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTX02-11715
CTX02-11715 CAD Models
CTX02-11715 Part Data Attributes:
|
CTX02-11715
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
CTX02-11715
Eaton Electronics
4 ELEMENT, 54.4 uH, FERRITE-CORE, COMMON MODE CHOKE, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 54.4 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | J BEND |