There are no models available for this part yet.
Overview of CTVS07RF23-6HE by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CTVS07RF23-6HE by Amphenol Corporation
Part Data Attributes for CTVS07RF23-6HE by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
6
|
Contact Sizes
|
8TW
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
79
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
E
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
23-6
|
Alternate Parts for CTVS07RF23-6HE
This table gives cross-reference parts and alternative options found for CTVS07RF23-6HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF23-6HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24S23-06PE | MIL Series Connector | TE Connectivity | CTVS07RF23-6HE vs DTS24S23-06PE |
DTS24W23-06PE | MIL Series Connector | TE Connectivity | CTVS07RF23-6HE vs DTS24W23-06PE |
TVS07RF23-6PE | MIL Series Connector | Amphenol Corporation | CTVS07RF23-6HE vs TVS07RF23-6PE |
ACT24JH06HE | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF23-6HE vs ACT24JH06HE |
DTS24G23-06HE | MIL Series Connector | TE Connectivity | CTVS07RF23-6HE vs DTS24G23-06HE |
EN3645F7HN06ME | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF23-6HE vs EN3645F7HN06ME |
ACT24MH06HE | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF23-6HE vs ACT24MH06HE |
DTS24F23-06PE | MIL Series Connector | TE Connectivity | CTVS07RF23-6HE vs DTS24F23-06PE |
TVS07RS23-6HE | MIL Series Connector | Amphenol Corporation | CTVS07RF23-6HE vs TVS07RS23-6HE |
DTS24Y23-06PE | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | CTVS07RF23-6HE vs DTS24Y23-06PE |