Part Details for CTVS07RF23-53HC by Amphenol Corporation
Overview of CTVS07RF23-53HC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61853HCRZ | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C | |
ISL61853HCRZ-T | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C |
Part Details for CTVS07RF23-53HC
CTVS07RF23-53HC CAD Models
CTVS07RF23-53HC Part Data Attributes
|
CTVS07RF23-53HC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF23-53HC
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for CTVS07RF23-53HC
This table gives cross-reference parts and alternative options found for CTVS07RF23-53HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF23-53HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24YH53HC | MIL Series Connector | Amphenol Corporation | CTVS07RF23-53HC vs D38999/24YH53HC |
D38999/24LH53HC | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF23-53HC vs D38999/24LH53HC |
CTV07RGW-23-53HC | MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF23-53HC vs CTV07RGW-23-53HC |
ACT24MH53HC | MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF23-53HC vs ACT24MH53HC |
D38999/24WH53HC | MIL Series Connector | TE Connectivity | CTVS07RF23-53HC vs D38999/24WH53HC |
TVS07RK23-53HC | MIL Series Connector | Amphenol Corporation | CTVS07RF23-53HC vs TVS07RK23-53HC |
EN3645J7HN53MC | MIL Series Connector, 53 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF23-53HC vs EN3645J7HN53MC |
D38999/24ZH53PY | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF23-53HC vs D38999/24ZH53PY |
DTS24S23-53PC | CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | CTVS07RF23-53HC vs DTS24S23-53PC |
D38999/24KH53HC | MIL Series Connector | TE Connectivity | CTVS07RF23-53HC vs D38999/24KH53HC |