Part Details for CTVS07RF21-75BC by Amphenol Corporation
Overview of CTVS07RF21-75BC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V2113L7-5BCGI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V | |
72V283L7-5BC | Renesas Electronics Corporation | 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V | |
72V293L7-5BCI | Renesas Electronics Corporation | 64K x 18 / 128K x 9 SuperSync II FIFO, 3.3V |
Part Details for CTVS07RF21-75BC
CTVS07RF21-75BC CAD Models
CTVS07RF21-75BC Part Data Attributes
|
CTVS07RF21-75BC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF21-75BC
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for CTVS07RF21-75BC
This table gives cross-reference parts and alternative options found for CTVS07RF21-75BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF21-75BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24MG75BC | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF21-75BC vs ACT24MG75BC |
DTS24G21-75BC | MIL Series Connector | TE Connectivity | CTVS07RF21-75BC vs DTS24G21-75BC |
EN3645J7GN75BC | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF21-75BC vs EN3645J7GN75BC |
D38999/24TG75BC | MIL Series Connector | TE Connectivity | CTVS07RF21-75BC vs D38999/24TG75BC |
CJ1424ZG75BY | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF21-75BC vs CJ1424ZG75BY |
CTV07RW21-75BC | MIL Series Connector | Amphenol Corporation | CTVS07RF21-75BC vs CTV07RW21-75BC |
D38999/24SG75BC | MIL Series Connector | TE Connectivity | CTVS07RF21-75BC vs D38999/24SG75BC |
TVS07RF21-75BC | MIL Series Connector | Amphenol Corporation | CTVS07RF21-75BC vs TVS07RF21-75BC |
D38999/24KG75BC | MIL Series Connector | TE Connectivity | CTVS07RF21-75BC vs D38999/24KG75BC |
CJ1424TG75BY | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF21-75BC vs CJ1424TG75BY |