Part Details for CTVS07RF11-5HD by Amphenol Corporation
Overview of CTVS07RF11-5HD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTVS07RF11-5HD
CTVS07RF11-5HD CAD Models
CTVS07RF11-5HD Part Data Attributes
|
CTVS07RF11-5HD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF11-5HD
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 119 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 11-5 |
Alternate Parts for CTVS07RF11-5HD
This table gives cross-reference parts and alternative options found for CTVS07RF11-5HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF11-5HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424KB5PD | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF11-5HD vs CJ1424KB5PD |
D38999/24JB5HD | MIL Series Connector | TE Connectivity | CTVS07RF11-5HD vs D38999/24JB5HD |
D38999/24NB5HD | MIL Series Connector | Amphenol Corporation | CTVS07RF11-5HD vs D38999/24NB5HD |
D38999/24KB5HD | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF11-5HD vs D38999/24KB5HD |
EN3645F7BN05MD | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF11-5HD vs EN3645F7BN05MD |
D38999/24MB05PD | CONNECTOR, 5 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | CTVS07RF11-5HD vs D38999/24MB05PD |
D38999/24WB5HD | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF11-5HD vs D38999/24WB5HD |
DTS24Z11-05HD | MIL Series Connector | TE Connectivity | CTVS07RF11-5HD vs DTS24Z11-05HD |
TVS07RF-11-5PD | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF11-5HD vs TVS07RF-11-5PD |
D38999/24TB5HD | MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF11-5HD vs D38999/24TB5HD |