There are no models available for this part yet.
Overview of CTVS07RF-25-35SB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTVS07RF-25-35SB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-CTVS07RF-25-35SB
|
Mouser Electronics | Circular MIL Spec Connector CTV 128C 128#22D SKT J/N RECP RoHS: Compliant | 0 |
|
$1,314.5900 | Order Now |
CAD Models for CTVS07RF-25-35SB by Amphenol Corporation
Part Data Attributes for CTVS07RF-25-35SB by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
128
|
Alternate Parts for CTVS07RF-25-35SB
This table gives cross-reference parts and alternative options found for CTVS07RF-25-35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-25-35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KJ35JB | MIL Series Connector | TE Connectivity | CTVS07RF-25-35SB vs D38999/24KJ35JB |
D38999/24FJ35SB | MIL Series Connector, | Glenair Inc | CTVS07RF-25-35SB vs D38999/24FJ35SB |
DTS24K25-35JB | MIL Series Connector | TE Connectivity | CTVS07RF-25-35SB vs DTS24K25-35JB |
TVS07RF25-35JB | MIL Series Connector | Amphenol Corporation | CTVS07RF-25-35SB vs TVS07RF25-35JB |
DTS24G25-35SB | MIL Series Connector | TE Connectivity | CTVS07RF-25-35SB vs DTS24G25-35SB |
DTS24W25-35SB | CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | CTVS07RF-25-35SB vs DTS24W25-35SB |
D38999/24KJ35SB | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTVS07RF-25-35SB vs D38999/24KJ35SB |
D38999/24FJ35SX | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-25-35SB vs D38999/24FJ35SX |
D38999/24F25-35SB | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Smiths Group | CTVS07RF-25-35SB vs D38999/24F25-35SB |
D38999/24WJ35SB | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-25-35SB vs D38999/24WJ35SB |