Part Details for CTVS07RF-19-35SN by Amphenol Corporation
Overview of CTVS07RF-19-35SN by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTVS07RF-19-35SN
CTVS07RF-19-35SN CAD Models
CTVS07RF-19-35SN Part Data Attributes
|
CTVS07RF-19-35SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-19-35SN
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for CTVS07RF-19-35SN
This table gives cross-reference parts and alternative options found for CTVS07RF-19-35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-19-35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZF35JN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-19-35SN vs D38999/24ZF35JN |
D38999/24FF35JN | MIL Series Connector | TE Connectivity | CTVS07RF-19-35SN vs D38999/24FF35JN |
D38999/24JF35SN | MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-19-35SN vs D38999/24JF35SN |
CJ1424ZF35S | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-19-35SN vs CJ1424ZF35S |
D38999/24ZF35SN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-19-35SN vs D38999/24ZF35SN |
D38999/24ZF35JN | MIL Series Connector | TE Connectivity | CTVS07RF-19-35SN vs D38999/24ZF35JN |
D38999/24SF35S | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-19-35SN vs D38999/24SF35S |
D38999/24GF35SN | MIL Series Connector, 66 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-19-35SN vs D38999/24GF35SN |
DTS24T19-35SN | MIL Series Connector | TE Connectivity | CTVS07RF-19-35SN vs DTS24T19-35SN |
DTS24H19-35SN | MIL Series Connector, 66 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | CTVS07RF-19-35SN vs DTS24H19-35SN |