CTVS07RF-17-35P-LC
Amphenol Corporation
Description: MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle,

Overview of CTVS07RF-17-35P-LC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10046971-042LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 35P STB Vertical.
10046971-062LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 35P STB Vertical.
10046971-056LF Amphenol Communications Solutions Power Card Edge, Power Connectors, 2 x 35P STB Vertical.

Price & Stock for CTVS07RF-17-35P-LC by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-CTVS07RF1735PLC
Mouser Electronics Circular MIL Spec Connector CTV 55C 55#22D PIN J/N RECP RoHS: Compliant 0
  • 10 $141.5200
  • 25 $136.4400
  • 50 $135.4100
$135.4100 / $141.5200 Order Now
DISTI # CTVS07RF-17-35P-LC
PEI Genesis CTV 55C 55#22D PIN J/N RECP Min Qty: 1 60
  • 1 $123.6000
  • 10 $107.1200
  • 25 $94.5200
  • 50 $84.5700
$84.5700 / $123.6000 Buy Now

CAD Models for CTVS07RF-17-35P-LC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTVS07RF-17-35P-LC by Amphenol Corporation

CTVS07RF-17-35P-LC
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
TRI-START, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
YES
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
55
Want to compare parts?
  1. CTVS07RF-17-35P-LC
    Amphenol Corporation
    MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for CTVS07RF-17-35P-LC

This table gives cross-reference parts and alternative options found for CTVS07RF-17-35P-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-17-35P-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TV07DZ-17-35P(LC) MIL Series Connector, Amphenol Corporation CTVS07RF-17-35P-LC vs TV07DZ-17-35P(LC)
TVS07RK-17-35P-LC MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF-17-35P-LC vs TVS07RK-17-35P-LC
TV07DT-17-35P-LC MIL Series Connector, Amphenol Corporation CTVS07RF-17-35P-LC vs TV07DT-17-35P-LC
TV07RW-17-35P-LC MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF-17-35P-LC vs TV07RW-17-35P-LC
CTV07RGW-17-35P-LC MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF-17-35P-LC vs CTV07RGW-17-35P-LC
Part Number Description Manufacturer Compare
D38999/24WE35P MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF-17-35P-LC vs D38999/24WE35P
MT934T17S35P 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP CTVS07RF-17-35P-LC vs MT934T17S35P
CTVS07RF17-35H MIL Series Connector Amphenol Corporation CTVS07RF-17-35P-LC vs CTVS07RF17-35H
MT934T17K35P CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity CTVS07RF-17-35P-LC vs MT934T17K35P
MT934T17K35P 55 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP CTVS07RF-17-35P-LC vs MT934T17K35P
TVS07RB17-35P MIL Series Connector, 35 Contact(s), Aluminum Bronze, Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF-17-35P-LC vs TVS07RB17-35P
TVS07RF-17-35P MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF-17-35P-LC vs TVS07RF-17-35P
TVS07RS-17-35P MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF-17-35P-LC vs TVS07RS-17-35P
CTVS07RF-17-35P MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF-17-35P-LC vs CTVS07RF-17-35P
TVS07RK-17-35P MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF-17-35P-LC vs TVS07RK-17-35P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTVS07RF-17-35P-LC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTVS07RF-17-35P-LC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of CTVS07RF-17-35P-LC would you like to use for your alert(s)?
  • Please alert me when CTVS07RF-17-35P-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTVS07RF-17-35P-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTVS07RF-17-35P-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTVS07RF-17-35P-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTVS07RF-17-35P-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTVS07RF-17-35P-LC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: