Part Details for CTVS07RF-15-15SD by Amphenol Corporation
Overview of CTVS07RF-15-15SD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDE15SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab with Boardlock |
Price & Stock for CTVS07RF-15-15SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS07RF-15-15SD
|
Mouser Electronics | Circular MIL Spec Connector CTV 15C 14#20 1#16 SKT J/N REC RoHS: Compliant | 0 |
|
$433.6500 / $435.1100 | Order Now |
DISTI #
CTVS07RF-15-15SD
|
PEI Genesis | CTV 15C 14#20 1#16 SKT J/N REC | 0 |
|
Buy Now |
Part Details for CTVS07RF-15-15SD
CTVS07RF-15-15SD CAD Models
CTVS07RF-15-15SD Part Data Attributes
|
CTVS07RF-15-15SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-15-15SD
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for CTVS07RF-15-15SD
This table gives cross-reference parts and alternative options found for CTVS07RF-15-15SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-15-15SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF15-15JD | MIL Series Connector | Amphenol Corporation | CTVS07RF-15-15SD vs CTVS07RF15-15JD |
D38999/24SD15SD | MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-15-15SD vs D38999/24SD15SD |
D38999/24MD15SD | MIL Series Connector, 15 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-15-15SD vs D38999/24MD15SD |
MT934T15K15SD | CONNECTOR, 15 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTVS07RF-15-15SD vs MT934T15K15SD |
D38999/24CD15SD | MIL Series Connector | Amphenol Corporation | CTVS07RF-15-15SD vs D38999/24CD15SD |
CJ1424TD15SD | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-15-15SD vs CJ1424TD15SD |
DTS24F15-15JD | MIL Series Connector | TE Connectivity | CTVS07RF-15-15SD vs DTS24F15-15JD |
DTS24S15-15SD | MIL Series Connector | TE Connectivity | CTVS07RF-15-15SD vs DTS24S15-15SD |
DTS24H15-15SD | MIL Series Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | CTVS07RF-15-15SD vs DTS24H15-15SD |
DTS24G15-15JD | MIL Series Connector | TE Connectivity | CTVS07RF-15-15SD vs DTS24G15-15JD |