There are no models available for this part yet.
Overview of CTVS06RF23-6JD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CTVS06RF23-6JD by Amphenol Corporation
Part Data Attributes for CTVS06RF23-6JD by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
6
|
Contact Sizes
|
8TW
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
62
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
D
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
23-6
|
Alternate Parts for CTVS06RF23-6JD
This table gives cross-reference parts and alternative options found for CTVS06RF23-6JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF23-6JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW23-6JD | MIL Series Connector | Amphenol Corporation | CTVS06RF23-6JD vs CTV06RW23-6JD |
TVS06RF23-6JD | MIL Series Connector | Amphenol Corporation | CTVS06RF23-6JD vs TVS06RF23-6JD |
TVS06RF-23-6JD | MIL Series Connector, | Amphenol Corporation | CTVS06RF23-6JD vs TVS06RF-23-6JD |
TVS06RS23-6JD | MIL Series Connector | Amphenol Corporation | CTVS06RF23-6JD vs TVS06RS23-6JD |
TVS06RF23-6SD | MIL Series Connector | Amphenol Corporation | CTVS06RF23-6JD vs TVS06RF23-6SD |