There are no models available for this part yet.
Overview of CTVS06RF17-35JE by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CTVS06RF17-35JE by Amphenol Corporation
Part Data Attributes for CTVS06RF17-35JE by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Alternate Parts for CTVS06RF17-35JE
This table gives cross-reference parts and alternative options found for CTVS06RF17-35JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF17-35JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26S17-35JE | MIL Series Connector | TE Connectivity | CTVS06RF17-35JE vs DTS26S17-35JE |
DTS26S17-35SE | MIL Series Connector | TE Connectivity | CTVS06RF17-35JE vs DTS26S17-35SE |
D38999/26CE35SE | MIL Series Connector | Amphenol Corporation | CTVS06RF17-35JE vs D38999/26CE35SE |
TVS06RK17-35JE | MIL Series Connector | Amphenol Corporation | CTVS06RF17-35JE vs TVS06RK17-35JE |
ACT26ME35SE | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | CTVS06RF17-35JE vs ACT26ME35SE |
D38999/26KE35SE | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF17-35JE vs D38999/26KE35SE |
D38999/26YE35SE | MIL Series Connector | Amphenol Corporation | CTVS06RF17-35JE vs D38999/26YE35SE |
D38999/26GE35SE | MIL Series Connector, | ITT Interconnect Solutions | CTVS06RF17-35JE vs D38999/26GE35SE |
D38999/26FE35SE | MIL Series Connector, | Glenair Inc | CTVS06RF17-35JE vs D38999/26FE35SE |
KJB6T17M35SE | MIL Series Connector, | ITT Interconnect Solutions | CTVS06RF17-35JE vs KJB6T17M35SE |