There are no models available for this part yet.
Overview of CTVS06RF13-35J by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CTVS06RF13-35J by Amphenol Corporation
Part Data Attributes for CTVS06RF13-35J by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Alternate Parts for CTVS06RF13-35J
This table gives cross-reference parts and alternative options found for CTVS06RF13-35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF13-35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WC35S | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTVS06RF13-35J vs D38999/26WC35S |
D38999/26KC35S | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF13-35J vs D38999/26KC35S |
TVS06RB13-35S | MIL Series Connector, 22 Contact(s), Aluminum Bronze, Female, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF13-35J vs TVS06RB13-35S |
TVS06RK13-35S | MIL Series Connector | Amphenol Corporation | CTVS06RF13-35J vs TVS06RK13-35S |
TVS06RK13-35J | MIL Series Connector | Amphenol Corporation | CTVS06RF13-35J vs TVS06RK13-35J |
TVS06RS13-35J | MIL Series Connector | Amphenol Corporation | CTVS06RF13-35J vs TVS06RS13-35J |
TVS06RF-13-35J | MIL Series Connector, | Amphenol Corporation | CTVS06RF13-35J vs TVS06RF-13-35J |
D38999/26FC35S | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF13-35J vs D38999/26FC35S |
CTV06RW-13-35J | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF13-35J vs CTV06RW-13-35J |
D38999/26FC35S | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTVS06RF13-35J vs D38999/26FC35S |